Technical Document
Specifications
Brand
FacomHead Type
Pozidriv
Type
Driver Bit
Size
PZ2
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
High Perf' drive bits
Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
AED 19.74
AED 19.74 1 Lot of 3 (ex VAT)
AED 20.73
AED 20.73 1 Lot of 3 (inc. VAT)
1
AED 19.74
AED 19.74 1 Lot of 3 (ex VAT)
AED 20.73
AED 20.73 1 Lot of 3 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomHead Type
Pozidriv
Type
Driver Bit
Size
PZ2
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
High Perf' drive bits
Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
