Facom Hexagon Bit Holder, 10 mm Tip, 1/4 in Drive

RS Stock No.: 235-4551Brand: FacomManufacturers Part No.: EF.6DM10L
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Bit Holder

Size

10 mm

Drive Size

1/4 in

Country of Origin

France

Product details

Magnetic bits for hex head screws

Set of bit drivers for manual use or use with a driver.
1/4" grooved hex drive.
Magnetic screw positioning.
Length 70 mm.

You may be interested in
Cooper Tools Hex Bit Holder
AED 130.43Each (ex VAT)
Stock information temporarily unavailable.

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

Facom Hexagon Bit Holder, 10 mm Tip, 1/4 in Drive

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

Facom Hexagon Bit Holder, 10 mm Tip, 1/4 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Tools Hex Bit Holder
AED 130.43Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Bit Holder

Size

10 mm

Drive Size

1/4 in

Country of Origin

France

Product details

Magnetic bits for hex head screws

Set of bit drivers for manual use or use with a driver.
1/4" grooved hex drive.
Magnetic screw positioning.
Length 70 mm.

You may be interested in
Cooper Tools Hex Bit Holder
AED 130.43Each (ex VAT)