Facom Hexagon Screwdriver Bit, 6 mm Tip

RS Stock No.: 794-7899Brand: FacomManufacturers Part No.: ENH.206
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Country of Origin

France

Product details

32 mm Facom Impact Bits

Impact bit series 2 for 5/16 in 7.94 mm drive

For use with impact screwdrivers
Burnt finish
ISO 1173

You may be interested in
Stock information temporarily unavailable.

AED 20.95

AED 20.95 Each (ex VAT)

AED 22.00

AED 22.00 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 6 mm Tip

AED 20.95

AED 20.95 Each (ex VAT)

AED 22.00

AED 22.00 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 6 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

6 mm

Country of Origin

France

Product details

32 mm Facom Impact Bits

Impact bit series 2 for 5/16 in 7.94 mm drive

For use with impact screwdrivers
Burnt finish
ISO 1173

You may be interested in