Technical Document
Specifications
Brand
FacomHead Type
Slotted
Type
Driver Bit
Size
SL3
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
High torque drive bits
Range of steel bits for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
AED 46.62
AED 46.62 1 Bag of 2 (ex VAT)
AED 48.95
AED 48.95 1 Bag of 2 (inc. VAT)
1
AED 46.62
AED 46.62 1 Bag of 2 (ex VAT)
AED 48.95
AED 48.95 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomHead Type
Slotted
Type
Driver Bit
Size
SL3
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
High torque drive bits
Range of steel bits for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.