Technical Document
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon; Phillips
Tip Size
Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
Country of Origin
France
Product details
Watchmakers Screwdrivers
Facom watchmakers miniature screwdriver set comes with 5 or 6 piece screwdrivers to fit slotted, hex and phillips head screws. These screwdrivers have burnished hardened steel shafts, chrome finish bodies and revolving colour coded heads. The colour coded head allows you to identify the size of the screwdriver much easily.
Features and Benefits:
Ease of use
Comfortable to grip handle
Small tips - Precision screwdrivers
Colour coded heads
Plastic case for protection
Typical Applications:
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. This set of screwdrivers is typically used for an application that requires a small screwdriver tip such as:-
Repairing watches
Changing batteries
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Mechanical and industrial production
FAQs:
What do you get in the set?
162-9208 – 5 piece screwdriver set for slotted head screws:-
0.8mm x 13mm
1mm x 16mm
1.2mm x 17mm
1.6mm x 19mm
2.5mm x 21mm
Plastic Case
205-5103 – 6 piece screwdriver set for hex and phillips head screws:-
Hex 1.5mm
Hex 2mm
Hex 2.5mm
Phillips PH00
Phillips PH0
Phillips Ph1
Plastic Case
AED 361.78
AED 361.78 Each (ex VAT)
AED 379.87
AED 379.87 Each (inc. VAT)
1
AED 361.78
AED 361.78 Each (ex VAT)
AED 379.87
AED 379.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon; Phillips
Tip Size
Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
Country of Origin
France
Product details
Watchmakers Screwdrivers
Facom watchmakers miniature screwdriver set comes with 5 or 6 piece screwdrivers to fit slotted, hex and phillips head screws. These screwdrivers have burnished hardened steel shafts, chrome finish bodies and revolving colour coded heads. The colour coded head allows you to identify the size of the screwdriver much easily.
Features and Benefits:
Ease of use
Comfortable to grip handle
Small tips - Precision screwdrivers
Colour coded heads
Plastic case for protection
Typical Applications:
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. This set of screwdrivers is typically used for an application that requires a small screwdriver tip such as:-
Repairing watches
Changing batteries
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Mechanical and industrial production
FAQs:
What do you get in the set?
162-9208 – 5 piece screwdriver set for slotted head screws:-
0.8mm x 13mm
1mm x 16mm
1.2mm x 17mm
1.6mm x 19mm
2.5mm x 21mm
Plastic Case
205-5103 – 6 piece screwdriver set for hex and phillips head screws:-
Hex 1.5mm
Hex 2mm
Hex 2.5mm
Phillips PH00
Phillips PH0
Phillips Ph1
Plastic Case