Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Ratchet Spanner, 268 mm Overall

RS Stock No.: 278-418Brand: FacomManufacturers Part No.: J159
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Overall Length

268 mm

Finish

Chrome

Size

3/8 in

Stock information temporarily unavailable.

P.O.A.

Facom Ratchet Spanner, 268 mm Overall

P.O.A.

Facom Ratchet Spanner, 268 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Overall Length

268 mm

Finish

Chrome

Size

3/8 in