Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom J.161B 3/8 in Square Ratchet with Bi-material Elastomer Handle, 201 mm Overall

RS Stock No.: 278-389Brand: FacomManufacturers Part No.: J.161B
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

201 mm

VDE/1000V Approved

No

Model

J.161B

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

France

Product details

Facom 3/8 in. Ratchet Handle

Strength to ISO 3315, DIN 3122, NF ISO 3315
5° increments
Non-slip handle
Satin chrome finish

Standards

FED GGG W-641E, ANSI 107, 10M-82

You may be interested in
Stock information temporarily unavailable.

AED 326.80

AED 326.80 Each (ex VAT)

AED 343.14

AED 343.14 Each (inc. VAT)

Facom J.161B 3/8 in Square Ratchet with Bi-material Elastomer Handle, 201 mm Overall

AED 326.80

AED 326.80 Each (ex VAT)

AED 343.14

AED 343.14 Each (inc. VAT)

Facom J.161B 3/8 in Square Ratchet with Bi-material Elastomer Handle, 201 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

201 mm

VDE/1000V Approved

No

Model

J.161B

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

France

Product details

Facom 3/8 in. Ratchet Handle

Strength to ISO 3315, DIN 3122, NF ISO 3315
5° increments
Non-slip handle
Satin chrome finish

Standards

FED GGG W-641E, ANSI 107, 10M-82

You may be interested in