Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom J.208 3/8 in Square Drive Extension, 50 mm Overall

RS Stock No.: 235-9689Brand: FacomManufacturers Part No.: J.208Distrelec Article No.: 30422677
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Drive Extension

Drive Type

Square

Overall Length

50 mm

Sub Type

Drive Extension

Model

J.208

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30422677

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 68.13

AED 68.13 Each (ex VAT)

AED 71.54

AED 71.54 Each (inc. VAT)

Facom J.208 3/8 in Square Drive Extension, 50 mm Overall

AED 68.13

AED 68.13 Each (ex VAT)

AED 71.54

AED 71.54 Each (inc. VAT)

Facom J.208 3/8 in Square Drive Extension, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Drive Extension

Drive Type

Square

Overall Length

50 mm

Sub Type

Drive Extension

Model

J.208

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30422677

Country of Origin

Taiwan, Province Of China