Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom J.230 1/4 in Square Coupler, 24.5 mm Overall

RS Stock No.: 755-4084Brand: FacomManufacturers Part No.: J.230
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Coupler

Drive Type

Square

Overall Length

24.5 mm

Sub Type

Coupler

Model

J.230

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

3/8 to 1/4" coupler

3/8" to 1/4" coupler, Max. torque 62 N.m
For adapting 1/4" drive sockets
Locking system with spring ball
Lenght of coupler 24,5mm

You may be interested in
Stock information temporarily unavailable.

AED 72.08

AED 72.08 Each (ex VAT)

AED 75.68

AED 75.68 Each (inc. VAT)

Facom J.230 1/4 in Square Coupler, 24.5 mm Overall

AED 72.08

AED 72.08 Each (ex VAT)

AED 75.68

AED 75.68 Each (inc. VAT)

Facom J.230 1/4 in Square Coupler, 24.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Coupler

Drive Type

Square

Overall Length

24.5 mm

Sub Type

Coupler

Model

J.230

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

3/8 to 1/4" coupler

3/8" to 1/4" coupler, Max. torque 62 N.m
For adapting 1/4" drive sockets
Locking system with spring ball
Lenght of coupler 24,5mm

You may be interested in