Facom J.232 1/2 in Square Coupler, 34.5 mm Overall

RS Stock No.: 755-4093Brand: FacomManufacturers Part No.: J.232
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Coupler

Drive Type

Square

Overall Length

34.5 mm

Sub Type

Coupler

Model

J.232

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

Facom Tools J.232 - 3/8'' Square to 1/2'' Square Drive adaptor

Introducing the professional 3/8'' Square to 1/2'' Square Drive adaptor from Facom. The J.232 coupler has been manufactured from the highest grade steel that guarantees the maximum performance, durability and safety of use. This professional Facom adaptor allows you to use "junior" series 3/8" square drives with 1/2" square sockets. As all other Facom tools, this 3/8'' Square to 1/2'' Square Drive adaptor is covered by a professional lifetime warranty.

Features and Benefits:

• 3/8" female to 1/2" male square drive
• Spring ball locking mechanism
• For adapting sockets and accessories 1/2"
• Weight: 45 g
• Length: 34,5 mm
• Bright Chrome finish
• Covered by Facom lifetime warranty

Approvals and Certification:

• ISO 3316
• NF ISO 3316
• DIN 3123
• ASME B107.10

Stock information temporarily unavailable.

AED 66.15

AED 66.15 Each (ex VAT)

AED 69.46

AED 69.46 Each (inc. VAT)

Facom J.232 1/2 in Square Coupler, 34.5 mm Overall

AED 66.15

AED 66.15 Each (ex VAT)

AED 69.46

AED 69.46 Each (inc. VAT)

Facom J.232 1/2 in Square Coupler, 34.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Coupler

Drive Type

Square

Overall Length

34.5 mm

Sub Type

Coupler

Model

J.232

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

Facom Tools J.232 - 3/8'' Square to 1/2'' Square Drive adaptor

Introducing the professional 3/8'' Square to 1/2'' Square Drive adaptor from Facom. The J.232 coupler has been manufactured from the highest grade steel that guarantees the maximum performance, durability and safety of use. This professional Facom adaptor allows you to use "junior" series 3/8" square drives with 1/2" square sockets. As all other Facom tools, this 3/8'' Square to 1/2'' Square Drive adaptor is covered by a professional lifetime warranty.

Features and Benefits:

• 3/8" female to 1/2" male square drive
• Spring ball locking mechanism
• For adapting sockets and accessories 1/2"
• Weight: 45 g
• Length: 34,5 mm
• Bright Chrome finish
• Covered by Facom lifetime warranty

Approvals and Certification:

• ISO 3316
• NF ISO 3316
• DIN 3123
• ASME B107.10