Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3/8 in Drive 7mm Standard Socket, 6 point, 27 mm Overall Length

RS Stock No.: 235-9752Brand: FacomManufacturers Part No.: J.7H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.7H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 30.54

AED 30.54 Each (ex VAT)

AED 32.07

AED 32.07 Each (inc. VAT)

Facom 3/8 in Drive 7mm Standard Socket, 6 point, 27 mm Overall Length

AED 30.54

AED 30.54 Each (ex VAT)

AED 32.07

AED 32.07 Each (inc. VAT)

Facom 3/8 in Drive 7mm Standard Socket, 6 point, 27 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.7H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China