Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3/8 in Drive 11/32in Standard Socket, 12 point, 27 mm Overall Length

RS Stock No.: 235-9769Brand: FacomManufacturers Part No.: JB.11/32
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

11/32in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

6.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

JB.11/32

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

Facom 3/8 in Drive 11/32in Standard Socket, 12 point, 27 mm Overall Length

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

Facom 3/8 in Drive 11/32in Standard Socket, 12 point, 27 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

11/32in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

6.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

JB.11/32

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China