Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 235-0978Brand: FacomManufacturers Part No.: JET.7GM5
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 12,708.52Each (ex VAT)
Stock information temporarily unavailable.

AED 12,817.51

AED 12,817.51 Each (ex VAT)

AED 13,458.39

AED 13,458.39 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest

AED 12,817.51

AED 12,817.51 Each (ex VAT)

AED 13,458.39

AED 13,458.39 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 12,708.52Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 12,708.52Each (ex VAT)