Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 235-0979Brand: FacomManufacturers Part No.: JET.7M3
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 7,588.07Each (ex VAT)
Stock information temporarily unavailable.

AED 9,034.62

AED 9,034.62 Each (ex VAT)

AED 9,486.35

AED 9,486.35 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest

AED 9,034.62

AED 9,034.62 Each (ex VAT)

AED 9,486.35

AED 9,486.35 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 7,588.07Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
AED 7,588.07Each (ex VAT)