Facom 8 Drawer Wheeled Tool Cabinet

RS Stock No.: 235-4942Brand: FacomManufacturers Part No.: JET.8M4PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

8

Wheeled

Yes

Length

964mm

Width

546mm

Height

971mm

Dimensions

964 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
AED 9,460.83Each (ex VAT)
Stock information temporarily unavailable.

AED 9,882.92

AED 9,882.92 Each (ex VAT)

AED 10,377.07

AED 10,377.07 Each (inc. VAT)

Facom 8 Drawer Wheeled Tool Cabinet

AED 9,882.92

AED 9,882.92 Each (ex VAT)

AED 10,377.07

AED 10,377.07 Each (inc. VAT)

Facom 8 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
AED 9,460.83Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

8

Wheeled

Yes

Length

964mm

Width

546mm

Height

971mm

Dimensions

964 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
AED 9,460.83Each (ex VAT)