Facom 4 Drawer Wheeled Tool Chest

RS Stock No.: 234-9511Brand: FacomManufacturers Part No.: JET.CR4NM3APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

Yes

Length

814mm

Width

580mm

Country of Origin

France

You may be interested in
Facom 4 Drawer Wheeled Tool Chest
AED 5,818.45Each (ex VAT)
Stock information temporarily unavailable.

AED 5,603.43

AED 5,603.43 Each (ex VAT)

AED 5,883.60

AED 5,883.60 Each (inc. VAT)

Facom 4 Drawer Wheeled Tool Chest

AED 5,603.43

AED 5,603.43 Each (ex VAT)

AED 5,883.60

AED 5,883.60 Each (inc. VAT)

Facom 4 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 4 Drawer Wheeled Tool Chest
AED 5,818.45Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

Yes

Length

814mm

Width

580mm

Country of Origin

France

You may be interested in
Facom 4 Drawer Wheeled Tool Chest
AED 5,818.45Each (ex VAT)