Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 55cm x 115.5cm x 2.8cm Worktop

RS Stock No.: 268-6812Brand: FacomManufacturers Part No.: JET.WA14M5
brand-logo
View all in Worktops

Technical Document

Specifications

Brand

Facom

Type

Worktop

Portable

Yes

Material

Wood

Length

115.5cm

Width

55cm

Height

2.8cm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 55cm x 115.5cm x 2.8cm Worktop

P.O.A.

Facom 55cm x 115.5cm x 2.8cm Worktop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Worktop

Portable

Yes

Material

Wood

Length

115.5cm

Width

55cm

Height

2.8cm

Country of Origin

France