Technical Document
Specifications
Brand
FacomDrive Size
3/4 in
Type
Ratchet without handle
Drive Type
Square
Overall Length
170 mm
Sub Type
Spinner Ratchet
Model
K.151B
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Italy
AED 757.84
AED 757.84 Each (ex VAT)
AED 795.73
AED 795.73 Each (inc. VAT)
1
AED 757.84
AED 757.84 Each (ex VAT)
AED 795.73
AED 795.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
3/4 in
Type
Ratchet without handle
Drive Type
Square
Overall Length
170 mm
Sub Type
Spinner Ratchet
Model
K.151B
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Italy