Facom K.230B1 1/2 in Square Square Drive unit

RS Stock No.: 188-3731Brand: FacomManufacturers Part No.: K.230B1
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Square Drive unit

Drive Type

Square

Sub Type

Square Drive unit

Model

K.230B1

Finish

Satin Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

Facom K.230B1 1/2 in Square Square Drive unit

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

Facom K.230B1 1/2 in Square Square Drive unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Square Drive unit

Drive Type

Square

Sub Type

Square Drive unit

Model

K.230B1

Finish

Satin Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China