Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom K.240SR 3/4 in Non-Sparking Square Universal Joint, 110 mm Overall

RS Stock No.: 235-0188Brand: FacomManufacturers Part No.: K.240SR
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

3/4 in

Type

Universal Joint

Drive Type

Square

Overall Length

110 mm

Sub Type

Universal Joint

Model

K.240SR

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 2,470.51

AED 2,470.51 Each (ex VAT)

AED 2,594.04

AED 2,594.04 Each (inc. VAT)

Facom K.240SR 3/4 in Non-Sparking Square Universal Joint, 110 mm Overall

AED 2,470.51

AED 2,470.51 Each (ex VAT)

AED 2,594.04

AED 2,594.04 Each (inc. VAT)

Facom K.240SR 3/4 in Non-Sparking Square Universal Joint, 110 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

3/4 in

Type

Universal Joint

Drive Type

Square

Overall Length

110 mm

Sub Type

Universal Joint

Model

K.240SR

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China