Facom 3/4 in Drive 35mm Long Socket, 6 point, 90 mm Overall Length

RS Stock No.: 235-9894Brand: FacomManufacturers Part No.: K.35LA
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

35mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

33mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.35LA

Overall Length

90 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 217.09

AED 217.09 Each (ex VAT)

AED 227.94

AED 227.94 Each (inc. VAT)

Facom 3/4 in Drive 35mm Long Socket, 6 point, 90 mm Overall Length

AED 217.09

AED 217.09 Each (ex VAT)

AED 227.94

AED 227.94 Each (inc. VAT)

Facom 3/4 in Drive 35mm Long Socket, 6 point, 90 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

35mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

33mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.35LA

Overall Length

90 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China