Technical Document
Specifications
Brand
FacomSocket Size
36mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
K.36SR
Overall Length
60 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
AED 1,122.08
AED 1,122.08 Each (ex VAT)
AED 1,178.18
AED 1,178.18 Each (inc. VAT)
1
AED 1,122.08
AED 1,122.08 Each (ex VAT)
AED 1,178.18
AED 1,178.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
36mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
K.36SR
Overall Length
60 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China