Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 15-Piece Metric 3/4 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 829-2884Brand: FacomManufacturers Part No.: KL.501
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

15

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

KL.501

Socket Size

21 , 22 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, sliding handle, joint

Country of Origin

Taiwan, Province Of China

Product details

Facom 3/4-inch Dustproof Socket Set

Introducing Facom’s KL range of dustproof socket and ratchet sets. These high-performance hand tool sets come in a 12-piece or 6-piece version containing all the basic pieces required for DIY or professional applications, making them a fantastic addition to your tool collection. The sockets and ratchets feature an ultra-resistant mechanism to dust and liquids which means they will have a much longer tool life than standard pieces. This toolkit is a fantastic socket set for an experienced and skilled mechanic or maintenance man, or it’s an ideal first purchase for someone going into the mechanics or maintenance industry.

Features and Benefits:

• The set features a 120-tooth ratchet with a 3° arc for strong loosing and tightening with high accuracy and efficiency
• The ultra-resistant double-sealed mechanism is dustproof and liquid proof for lower maintenance and longer lasting tool life
• The ergonomic handle allows for optimum comfort even when working for long periods of time
• The ratchet handle features a hanging hook which is ideal when working at height
• The recessed inversion lever stops accidental use while still being effective with gloved or oily hands
• A multi-tasking socket set allowing you to work faster in a professional or home DIY setting
• The set comes in a convenient storage case that protects the pieces inside it, as well as making them portable to and from the working area where they are in use
• The set comes with sockets in metric sizing and ratchet extensions, as well as a ratchet and sliding tee

Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With the range of sockets and ratchet accessories, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.

Is this set supplied in a storage case?

Yes – the items are supplied in a convenient storage case, moulded to the contours of the items inside for easy identification, especially when parts go missing. The case protects against most worksite conditions and is portable.

You may be interested in
Stock information temporarily unavailable.

AED 4,724.92

AED 4,724.92 Each (ex VAT)

AED 4,961.17

AED 4,961.17 Each (inc. VAT)

Facom 15-Piece Metric 3/4 in Standard Socket Set with Ratchet, 12 point

AED 4,724.92

AED 4,724.92 Each (ex VAT)

AED 4,961.17

AED 4,961.17 Each (inc. VAT)

Facom 15-Piece Metric 3/4 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

15

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

KL.501

Socket Size

21 , 22 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, sliding handle, joint

Country of Origin

Taiwan, Province Of China

Product details

Facom 3/4-inch Dustproof Socket Set

Introducing Facom’s KL range of dustproof socket and ratchet sets. These high-performance hand tool sets come in a 12-piece or 6-piece version containing all the basic pieces required for DIY or professional applications, making them a fantastic addition to your tool collection. The sockets and ratchets feature an ultra-resistant mechanism to dust and liquids which means they will have a much longer tool life than standard pieces. This toolkit is a fantastic socket set for an experienced and skilled mechanic or maintenance man, or it’s an ideal first purchase for someone going into the mechanics or maintenance industry.

Features and Benefits:

• The set features a 120-tooth ratchet with a 3° arc for strong loosing and tightening with high accuracy and efficiency
• The ultra-resistant double-sealed mechanism is dustproof and liquid proof for lower maintenance and longer lasting tool life
• The ergonomic handle allows for optimum comfort even when working for long periods of time
• The ratchet handle features a hanging hook which is ideal when working at height
• The recessed inversion lever stops accidental use while still being effective with gloved or oily hands
• A multi-tasking socket set allowing you to work faster in a professional or home DIY setting
• The set comes in a convenient storage case that protects the pieces inside it, as well as making them portable to and from the working area where they are in use
• The set comes with sockets in metric sizing and ratchet extensions, as well as a ratchet and sliding tee

Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With the range of sockets and ratchet accessories, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your toolbox.

Is this set supplied in a storage case?

Yes – the items are supplied in a convenient storage case, moulded to the contours of the items inside for easy identification, especially when parts go missing. The case protects against most worksite conditions and is portable.

You may be interested in