Technical Document
Specifications
Brand
FacomSet Type
Ratchet Spanner Set
Sizes in Set
6 → 19 mm
Number of Pieces
7
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Ratcheting Ring Wrench Set (7 piece Metric)
The compact ring head perfectly replaces the ratchet and socket combination and provides the advantages of an extra low-profile ratchet. Features include:
Extra thin walls (T) for the tightest clearances
Optimum diameter (D) for an unbeatably compact design
5° increments
Ideal for low clearance applications
Enables quick tightening and loosening in the most difficult conditions
AED 1,364.68
AED 1,364.68 Each (ex VAT)
AED 1,432.91
AED 1,432.91 Each (inc. VAT)
1
AED 1,364.68
AED 1,364.68 Each (ex VAT)
AED 1,432.91
AED 1,432.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSet Type
Ratchet Spanner Set
Sizes in Set
6 → 19 mm
Number of Pieces
7
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Ratcheting Ring Wrench Set (7 piece Metric)
The compact ring head perfectly replaces the ratchet and socket combination and provides the advantages of an extra low-profile ratchet. Features include:
Extra thin walls (T) for the tightest clearances
Optimum diameter (D) for an unbeatably compact design
5° increments
Ideal for low clearance applications
Enables quick tightening and loosening in the most difficult conditions