Facom 7 piece T Shape Metric Hex Key Set, 3mm

RS Stock No.: 188-3677Brand: FacomManufacturers Part No.: MOD.84TZSA
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10mm

Shape

T

Tip Type

Ball End Hexagon

Country of Origin

France

Stock information temporarily unavailable.

AED 511.88

AED 511.88 Each (ex VAT)

AED 537.47

AED 537.47 Each (inc. VAT)

Facom 7 piece T Shape Metric Hex Key Set, 3mm

AED 511.88

AED 511.88 Each (ex VAT)

AED 537.47

AED 537.47 Each (inc. VAT)

Facom 7 piece T Shape Metric Hex Key Set, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10mm

Shape

T

Tip Type

Ball End Hexagon

Country of Origin

France