Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 30-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key Set with Ratchet, 6 point

RS Stock No.: 235-0259Brand: FacomManufacturers Part No.: MODM.RL2
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Allen Key Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

30

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.RL2

Socket Size

Standard 3.2 , 4 , 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | Long 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, stanrd sockets, long sockets, locking extensions, joint, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,034.58

AED 2,034.58 Each (ex VAT)

AED 2,136.31

AED 2,136.31 Each (inc. VAT)

Facom 30-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key Set with Ratchet, 6 point

AED 2,034.58

AED 2,034.58 Each (ex VAT)

AED 2,136.31

AED 2,136.31 Each (inc. VAT)

Facom 30-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Allen Key Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

30

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.RL2

Socket Size

Standard 3.2 , 4 , 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | Long 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, stanrd sockets, long sockets, locking extensions, joint, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China