Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom, Polyurethane Coil Tubing with Connector, with R 3/8 connector

RS Stock No.: 235-9373Brand: FacomManufacturers Part No.: N.644
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

Facom

Tube Outside Diameter

12mm

Connector

R 3/8

Colour

Red

Tube Inside Diameter

8mm

Material

Polyurethane

Country of Origin

France

Stock information temporarily unavailable.

AED 1,229.77

AED 1,229.77 Each (ex VAT)

AED 1,291.26

AED 1,291.26 Each (inc. VAT)

Facom, Polyurethane Coil Tubing with Connector, with R 3/8 connector

AED 1,229.77

AED 1,229.77 Each (ex VAT)

AED 1,291.26

AED 1,291.26 Each (inc. VAT)

Facom, Polyurethane Coil Tubing with Connector, with R 3/8 connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tube Outside Diameter

12mm

Connector

R 3/8

Colour

Red

Tube Inside Diameter

8mm

Material

Polyurethane

Country of Origin

France