Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom NG.230A 1 1/2 in Square Impact Reducer, 98 mm Overall

RS Stock No.: 235-9395Brand: FacomManufacturers Part No.: NG.230A
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1 1/2 in

Type

Impact Reducer

Drive Type

Square

Overall Length

98 mm

Sub Type

Socket

Model

NG.230A

Finish

Black Oxidized

Material

Steel

Non Sparking

No

Country of Origin

China

Stock information temporarily unavailable.

AED 807.82

AED 807.82 Each (ex VAT)

AED 848.21

AED 848.21 Each (inc. VAT)

Facom NG.230A 1 1/2 in Square Impact Reducer, 98 mm Overall

AED 807.82

AED 807.82 Each (ex VAT)

AED 848.21

AED 848.21 Each (inc. VAT)

Facom NG.230A 1 1/2 in Square Impact Reducer, 98 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1 1/2 in

Type

Impact Reducer

Drive Type

Square

Overall Length

98 mm

Sub Type

Socket

Model

NG.230A

Finish

Black Oxidized

Material

Steel

Non Sparking

No

Country of Origin

China