Technical Document
Specifications
Brand
FacomMaximum Output Torque
3000Nm
Multiplication Ratio
25.1
Input Drive Size
1/2in
Output Drive Size
1in
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 42,310.65
AED 42,310.65 Each (ex VAT)
AED 44,426.18
AED 44,426.18 Each (inc. VAT)
Facom Torque Multiplier, 3000Nm max O/P, 25.1 ratio, 1/2in I/P drive, 1in O/P drive
1
AED 42,310.65
AED 42,310.65 Each (ex VAT)
AED 44,426.18
AED 44,426.18 Each (inc. VAT)
Facom Torque Multiplier, 3000Nm max O/P, 25.1 ratio, 1/2in I/P drive, 1in O/P drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomMaximum Output Torque
3000Nm
Multiplication Ratio
25.1
Input Drive Size
1/2in
Output Drive Size
1in
Country of Origin
United Kingdom