Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom M10 , M12 , M14 , M16 , M18, 1/2 in Drive Impact Socket

RS Stock No.: 235-6465Brand: FacomManufacturers Part No.: NSVL.J5APB
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

M10 , M12 , M14 , M16 , M18

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

XZN

Number of Pieces

5

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 608.42

AED 608.42 Each (ex VAT)

AED 638.84

AED 638.84 Each (inc. VAT)

Facom M10 , M12 , M14 , M16 , M18, 1/2 in Drive Impact Socket

AED 608.42

AED 608.42 Each (ex VAT)

AED 638.84

AED 638.84 Each (inc. VAT)

Facom M10 , M12 , M14 , M16 , M18, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

M10 , M12 , M14 , M16 , M18

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

XZN

Number of Pieces

5

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China