Facom 1/4 in Drive 1/4in Standard Socket, 6 point, 22 mm Overall Length

RS Stock No.: 188-3833Brand: FacomManufacturers Part No.: R.1/4
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

1/4in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.1/4

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 28.19

AED 28.19 Each (ex VAT)

AED 29.60

AED 29.60 Each (inc. VAT)

Facom 1/4 in Drive 1/4in Standard Socket, 6 point, 22 mm Overall Length

AED 28.19

AED 28.19 Each (ex VAT)

AED 29.60

AED 29.60 Each (inc. VAT)

Facom 1/4 in Drive 1/4in Standard Socket, 6 point, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

1/4in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.1/4

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in