Facom 1/4 in Drive 14mm Standard Socket, 6 point, 22 mm Overall Length

RS Stock No.: 250-7317Brand: FacomManufacturers Part No.: R.14
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

10mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.14

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.05

AED 21.05 Each (ex VAT)

AED 22.10

AED 22.10 Each (inc. VAT)

Facom 1/4 in Drive 14mm Standard Socket, 6 point, 22 mm Overall Length

AED 21.05

AED 21.05 Each (ex VAT)

AED 22.10

AED 22.10 Each (inc. VAT)

Facom 1/4 in Drive 14mm Standard Socket, 6 point, 22 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

10mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.14

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more