Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 46-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 235-6682Brand: FacomManufacturers Part No.: R.2BLPB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

46

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.2BLPB

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, standard sockets, long sockets, extensions, joint, bit holder, screwdriver handle, bits

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 1,483.41

AED 1,483.41 Each (ex VAT)

AED 1,557.58

AED 1,557.58 Each (inc. VAT)

Facom 46-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point

AED 1,483.41

AED 1,483.41 Each (ex VAT)

AED 1,557.58

AED 1,557.58 Each (inc. VAT)

Facom 46-Piece Metric 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

46

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.2BLPB

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, standard sockets, long sockets, extensions, joint, bit holder, screwdriver handle, bits

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in