Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R2NANO
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit
Drive Type
Square
Country of Origin
Taiwan, Province Of China
AED 1,348.84
AED 1,348.84 Each (ex VAT)
AED 1,416.28
AED 1,416.28 Each (inc. VAT)
1
AED 1,348.84
AED 1,348.84 Each (ex VAT)
AED 1,416.28
AED 1,416.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R2NANO
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit
Drive Type
Square
Country of Origin
Taiwan, Province Of China