Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert

RS Stock No.: 794-8022Brand: FacomManufacturers Part No.: R.344DA
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Open End

Overall Length

200 mm

Insert Size

9 x 12mm

Accuracy

±4 %

Country of Origin

France

Product details

Facom Non Graduated Preset Torque Wrench

Preset torque wrench for production use that can't have it's settings accidently altered. This durable wrench is designed for intesive and repetitive use.

Preset with a hex key
Touch and sound release for noisy and poor visibility conditions
Reduced weight for increased comfort
Shorter and more compact for confined spaces
± 4 % accuracy
100, 000 cycles
9x12 end fitting
Knurled metal handle

Stock information temporarily unavailable.

AED 1,360.33

AED 1,360.33 Each (ex VAT)

AED 1,428.35

AED 1,428.35 Each (inc. VAT)

Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert

Calibration type

AED 1,360.33

AED 1,360.33 Each (ex VAT)

AED 1,428.35

AED 1,428.35 Each (inc. VAT)

Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Open End

Overall Length

200 mm

Insert Size

9 x 12mm

Accuracy

±4 %

Country of Origin

France

Product details

Facom Non Graduated Preset Torque Wrench

Preset torque wrench for production use that can't have it's settings accidently altered. This durable wrench is designed for intesive and repetitive use.

Preset with a hex key
Touch and sound release for noisy and poor visibility conditions
Reduced weight for increased comfort
Shorter and more compact for confined spaces
± 4 % accuracy
100, 000 cycles
9x12 end fitting
Knurled metal handle