Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom R.360NANO-U112 27 Piece Socket Set

RS Stock No.: 188-3847Brand: FacomManufacturers Part No.: R.360NANO-U112
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Set Type

Non-Impact Socket Set

Drive Type

Square

Imperial or Metric

Imperial

Number of Pieces

27

Socket Head Type

12 point

Ratchet Included

Yes

Socket Size

1/4 → 7/32"", 7/32 → 9/16"", T10R → T40R

VDE/1000V Approved

No

Model

R.360NANO-U112

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,141.19

AED 1,141.19 Each (ex VAT)

AED 1,198.25

AED 1,198.25 Each (inc. VAT)

Facom R.360NANO-U112 27 Piece Socket Set

AED 1,141.19

AED 1,141.19 Each (ex VAT)

AED 1,198.25

AED 1,198.25 Each (inc. VAT)

Facom R.360NANO-U112 27 Piece Socket Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Set Type

Non-Impact Socket Set

Drive Type

Square

Imperial or Metric

Imperial

Number of Pieces

27

Socket Head Type

12 point

Ratchet Included

Yes

Socket Size

1/4 → 7/32"", 7/32 → 9/16"", T10R → T40R

VDE/1000V Approved

No

Model

R.360NANO-U112

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits

Country of Origin

Taiwan, Province Of China