Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom R.440AEP 1/4 in Socket Spanner Set, 410 mm Overall

RS Stock No.: 216-530Brand: FacomManufacturers Part No.: R.440AEP
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Overall Length

410 mm

Model

R.440AEP

Country of Origin

France

Stock information temporarily unavailable.

AED 1,811.72

AED 1,811.72 1 Kit (ex VAT)

AED 1,902.31

AED 1,902.31 1 Kit (inc. VAT)

Facom R.440AEP 1/4 in Socket Spanner Set, 410 mm Overall

AED 1,811.72

AED 1,811.72 1 Kit (ex VAT)

AED 1,902.31

AED 1,902.31 1 Kit (inc. VAT)

Facom R.440AEP 1/4 in Socket Spanner Set, 410 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Overall Length

410 mm

Model

R.440AEP

Country of Origin

France