Facom 1/4 in Drive 5mm Standard Socket, 6 point, 22 mm Overall Length

RS Stock No.: 162-0172Brand: FacomManufacturers Part No.: R.5Distrelec Article No.: 30421620
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

4.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.5

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30421620

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

You may be interested in
Stock information temporarily unavailable.

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

Facom 1/4 in Drive 5mm Standard Socket, 6 point, 22 mm Overall Length

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

Facom 1/4 in Drive 5mm Standard Socket, 6 point, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

4.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.5

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30421620

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

You may be interested in