Facom 1/4 in Drive 8mm Standard Socket, 6 point, 22 mm Overall Length

RS Stock No.: 162-0217Brand: FacomManufacturers Part No.: R.8IMPA: 610185Distrelec Article No.: 30039384
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.8

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

Stock information temporarily unavailable.

AED 21.63

AED 21.63 Each (ex VAT)

AED 22.71

AED 22.71 Each (inc. VAT)

Facom 1/4 in Drive 8mm Standard Socket, 6 point, 22 mm Overall Length

AED 21.63

AED 21.63 Each (ex VAT)

AED 22.71

AED 22.71 Each (inc. VAT)

Facom 1/4 in Drive 8mm Standard Socket, 6 point, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.8

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.