Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 10-Piece 1/4 in

RS Stock No.: 278-446Brand: FacomManufacturers Part No.: RB.40AE
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

10

Material

Alloy Steel

Set Contents

Socket: 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 10-Piece 1/4 in

P.O.A.

Facom 10-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

10

Material

Alloy Steel

Set Contents

Socket: 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm

You may be interested in