Technical Document
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
11
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
REL.40U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Long Sockets
Drive Type
Square
Country of Origin
Japan
AED 777.84
AED 777.84 Each (ex VAT)
AED 816.73
AED 816.73 Each (inc. VAT)
1
AED 777.84
AED 777.84 Each (ex VAT)
AED 816.73
AED 816.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
11
Socket Head Type
12 point
Ratchet Included
No
VDE/1000V Approved
No
Model
REL.40U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Long Sockets
Drive Type
Square
Country of Origin
Japan