Facom 38-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 188-3857Brand: FacomManufacturers Part No.: RL.NANO-U2
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RL.NANO-U2

Socket Size

(1/4"") 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16"" | PH1 , PH2 , PH3 | PZ1 , PZ2 , PZ3 | Flat 4 , 8 mm | Hexagon 1/8"" , 5/32"" , 3/16"" , 7/32"" , 1/4"" | TR10 , TR15 , TR20 , TR25 , TR27 , TR30 , TR40 , T8

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits, socket holder bit

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,039.87

AED 1,039.87 Each (ex VAT)

AED 1,091.86

AED 1,091.86 Each (inc. VAT)

Facom 38-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

AED 1,039.87

AED 1,039.87 Each (ex VAT)

AED 1,091.86

AED 1,091.86 Each (inc. VAT)

Facom 38-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RL.NANO-U2

Socket Size

(1/4"") 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16"" | PH1 , PH2 , PH3 | PZ1 , PZ2 , PZ3 | Flat 4 , 8 mm | Hexagon 1/8"" , 5/32"" , 3/16"" , 7/32"" , 1/4"" | TR10 , TR15 , TR20 , TR25 , TR27 , TR30 , TR40 , T8

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits, socket holder bit

Drive Type

Square

Country of Origin

Taiwan, Province Of China