Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 54-Piece 1/2 in, 1/4 in

RS Stock No.: 486-384Brand: FacomManufacturers Part No.: RS.440E
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in, 1/4 in

Number of Pieces

54

Finish

Chrome

Material

Alloy Steel

Set Contents

Adaptor (1), Bits (21), Driver Handle (1), Extension (3), Ratchet Handle (2), Sockets (25), Universal Joint (1)

Drive Type

Square

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 54-Piece 1/2 in, 1/4 in

P.O.A.

Facom 54-Piece 1/2 in, 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in, 1/4 in

Number of Pieces

54

Finish

Chrome

Material

Alloy Steel

Set Contents

Adaptor (1), Bits (21), Driver Handle (1), Extension (3), Ratchet Handle (2), Sockets (25), Universal Joint (1)

Drive Type

Square

Country of Origin

France

You may be interested in