Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Hex OGV Bit
Bit Size
2mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
RTM.2GRP
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
AED 70.51
AED 70.51 Each (ex VAT)
AED 74.04
AED 74.04 Each (inc. VAT)
1
AED 70.51
AED 70.51 Each (ex VAT)
AED 74.04
AED 74.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Hex OGV Bit
Bit Size
2mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
RTM.2GRP
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China