Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/2 in Drive 11/16in Standard Socket, 6 point, 36 mm Overall Length

RS Stock No.: 236-0948Brand: FacomManufacturers Part No.: S.11/16H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

11/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.11/16H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.50

AED 28.50 Each (ex VAT)

AED 29.92

AED 29.92 Each (inc. VAT)

Facom 1/2 in Drive 11/16in Standard Socket, 6 point, 36 mm Overall Length

AED 28.50

AED 28.50 Each (ex VAT)

AED 29.92

AED 29.92 Each (inc. VAT)

Facom 1/2 in Drive 11/16in Standard Socket, 6 point, 36 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

11/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.11/16H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more