Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom S.110 1/2 in Square Drive Speed Brace, 100 mm Overall

RS Stock No.: 236-0951Brand: FacomManufacturers Part No.: S.110
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Speed Brace

Drive Type

Square

Overall Length

100 mm

Sub Type

Speed Brace

Model

S.110

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 151.94

AED 151.94 Each (ex VAT)

AED 159.54

AED 159.54 Each (inc. VAT)

Facom S.110 1/2 in Square Drive Speed Brace, 100 mm Overall

AED 151.94

AED 151.94 Each (ex VAT)

AED 159.54

AED 159.54 Each (inc. VAT)

Facom S.110 1/2 in Square Drive Speed Brace, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Speed Brace

Drive Type

Square

Overall Length

100 mm

Sub Type

Speed Brace

Model

S.110

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China