Facom 1/2 in Drive 16mm Standard Socket, 12 point, 36 mm Overall Length

RS Stock No.: 162-0318Brand: FacomManufacturers Part No.: S.16
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.16

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

Facom 1/2 in Drive 16mm Standard Socket, 12 point, 36 mm Overall Length

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

Facom 1/2 in Drive 16mm Standard Socket, 12 point, 36 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.16

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more