Technical Document
Specifications
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.18
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
France
Product details
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
AED 32.81
AED 32.81 Each (ex VAT)
AED 34.45
AED 34.45 Each (inc. VAT)
1
AED 32.81
AED 32.81 Each (ex VAT)
AED 34.45
AED 34.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.18
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
France
Product details
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.


