Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/2 in Drive 19mm Bi-Hexagon, 36 mm Overall Length

RS Stock No.: 250-7339Brand: FacomManufacturers Part No.: S.19
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

19mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Polished

Overall Length

36 mm

Drive Type

Square

Country of Origin

France

Product details

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

You may be interested in
Stock information temporarily unavailable.

AED 36.36

AED 36.36 Each (ex VAT)

AED 38.18

AED 38.18 Each (inc. VAT)

Facom 1/2 in Drive 19mm Bi-Hexagon, 36 mm Overall Length

AED 36.36

AED 36.36 Each (ex VAT)

AED 38.18

AED 38.18 Each (inc. VAT)

Facom 1/2 in Drive 19mm Bi-Hexagon, 36 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

19mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Polished

Overall Length

36 mm

Drive Type

Square

Country of Origin

France

Product details

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

You may be interested in