Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom S.210S 1/2 in Square Wobble Drive Extension, 130 mm Overall

RS Stock No.: 188-3771Brand: FacomManufacturers Part No.: S.210S
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Wobble Drive Extension

Drive Type

Square

Overall Length

130 mm

Model

S.210S

Sub Type

Wobble Extension Bar

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 127.00

AED 127.00 Each (ex VAT)

AED 133.35

AED 133.35 Each (inc. VAT)

Facom S.210S 1/2 in Square Wobble Drive Extension, 130 mm Overall

AED 127.00

AED 127.00 Each (ex VAT)

AED 133.35

AED 133.35 Each (inc. VAT)

Facom S.210S 1/2 in Square Wobble Drive Extension, 130 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Wobble Drive Extension

Drive Type

Square

Overall Length

130 mm

Model

S.210S

Sub Type

Wobble Extension Bar

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in